Renold 08B3 Roller Triplex Chain Link
- RS Stock No.:
- 708-494
- Mfr. Part No.:
- SD08B3S107I
- Manufacturer:
- Renold
Subtotal (1 unit)*
PHP1,279.79
(exc. VAT)
PHP1,433.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,279.79 |
*price indicative
- RS Stock No.:
- 708-494
- Mfr. Part No.:
- SD08B3S107I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Triplex | |
| Pitch | 0.5in | |
| Series | 08B3 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Triplex | ||
Pitch 0.5in | ||
Series 08B3 | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy10B Roller Triplex Roller Chain Link
- Sedis European 24B-3 Triplex Roller Chain Link
- Sedis European 20B Triplex Roller Chain Link
- Sedis European 40B Triplex Roller Chain Link
