Renold SD 32B-2 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-260
- Mfr. Part No.:
- SD32B2S107I
- Manufacturer:
- Renold
Subtotal (1 unit)*
PHP4,781.69
(exc. VAT)
PHP5,355.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,781.69 |
*price indicative
- RS Stock No.:
- 708-260
- Mfr. Part No.:
- SD32B2S107I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 32B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 2in | |
| Series | SD | |
| Pin Length | 124.6mm | |
| Width Between Roller Link Plates | 30.99mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 29.21mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 32B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Pitch 2in | ||
Series SD | ||
Pin Length 124.6mm | ||
Width Between Roller Link Plates 30.99mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI | ||
Roller Diameter 29.21mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold SD 32B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-1 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 32B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 32B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 10B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 120-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 28B-2 Connecting Link Carbon Steel Roller Chain Link
- Renold SD 05B-2 Connecting Link Carbon Steel Roller Chain Link
