Renold 35A1 Roller Simplex Stainless Steel Chain Link
- RS Stock No.:
- 708-190
- Mfr. Part No.:
- 35A1S12I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP682.31
(exc. VAT)
PHP764.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP682.31 |
*price indicative
- RS Stock No.:
- 708-190
- Mfr. Part No.:
- 35A1S12I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Chain Link | |
| Mechanical Link Type | Simplex | |
| Material | Stainless Steel | |
| Series | 35A1 | |
| Pitch | 0.375in | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Chain Link | ||
Mechanical Link Type Simplex | ||
Material Stainless Steel | ||
Series 35A1 | ||
Pitch 0.375in | ||
- COO (Country of Origin):
- DE
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold 35A1 Roller Simplex Stainless Steel Chain Link
- Renold 25A1 Roller Simplex Stainless Steel Chain Link
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 80-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold 35A2 Roller Duplex Stainless Steel Chain Link
- Renold Renold 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 50-1 Simplex Chain Connecting Link Steel Roller Chain Link
