Sedis European 24B-3 Triplex Roller Chain Link
- RS Stock No.:
- 656-886
- Mfr. Part No.:
- 318T7000217
- Manufacturer:
- Sedis
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 656-886
- Mfr. Part No.:
- 318T7000217
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 24B-3 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Pitch | 38.1mm | |
| Series | European | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 24B-3 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Pitch 38.1mm | ||
Series European | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
Related links
- Sedis European 24B-3 Triplex Roller Chain Link
- Sedis European 32B-3 Triplex Roller Chain Link
- Sedis European 06B-3 Triplex Roller Chain Link
- Sedis European 12B-3 Triplex Roller Chain Link
- Sedis American 60-3 Triplex Roller Chain Link
- Sedis American 50-3 Triplex Roller Chain Link
- Sedis European 24B-2 Duplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
