Sedis European 10B Roller Chain

This image is representative of the product range

Subtotal (1 bag of 5 units)*

PHP20,985.52

(exc. VAT)

PHP23,503.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP20,985.52PHP4,197.104

*price indicative

RS Stock No.:
656-862
Mfr. Part No.:
311ND7P05221
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

10B

Pitch

15.87mm

Series

European

Standards/Approvals

DIN8187

Non Compliant

COO (Country of Origin):
FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.

Designed for high power transmission enhancing efficiency in applications

Interchangeable with other standard compliant chains offering flexibility

Constructed for durability ensuring reliability under demanding conditions

Suitable for a range of industrial applications contributing to diverse use cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy