IWIS Type L Connecting Link Roller Chain Link
- RS Stock No.:
- 296-016
- Mfr. Part No.:
- 81004235
- Manufacturer:
- IWIS
Subtotal (1 unit)*
PHP183.06
(exc. VAT)
PHP205.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183.06 |
*price indicative
- RS Stock No.:
- 296-016
- Mfr. Part No.:
- 81004235
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Product Type | Roller Chain Link | |
| Chain Type | Type L | |
| Mechanical Link Type | Connecting Link | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Product Type Roller Chain Link | ||
Chain Type Type L | ||
Mechanical Link Type Connecting Link | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Used to create chains with an odd number of pitches.Available as standard for chains with pitches from 1/2" to 3
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
