IWIS ELITE 08B-2 Connecting Link Nickel Plated Roller Chain Link

Subtotal (1 unit)*

PHP261.86

(exc. VAT)

PHP293.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP261.86

*price indicative

RS Stock No.:
295-937
Mfr. Part No.:
81004749
Manufacturer:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Chain Type

08B-2

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Nickel Plated

Series

ELITE

Pitch

1in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Available for chains up to 1" pitch. Must be installed with the open end of the spring clip facing opposite to the direction of chain travel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy