IWIS ECOPLUS 80-1 Connecting Link Roller Chain Link
- RS Stock No.:
- 295-910
- Mfr. Part No.:
- 81004518
- Manufacturer:
- IWIS
Subtotal (1 unit)*
PHP112.59
(exc. VAT)
PHP126.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112.59 |
*price indicative
- RS Stock No.:
- 295-910
- Mfr. Part No.:
- 81004518
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 80-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Pitch | 1in | |
| Series | ECOPLUS | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 80-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Pitch 1in | ||
Series ECOPLUS | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Available for chains up to 1" pitch. Must be installed with the open end of the spring clip facing opposite to the direction of chain travel.
Related links
- IWIS ECOPLUS 80-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 10B-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 100-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 20B-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 60-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 50-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 06B-1 Connecting Link Roller Chain Link
- IWIS ECOPLUS 40-1 Connecting Link Roller Chain Link
