IWIS ELITE 100-1 Connecting Link Case-Hardened Special Steel Roller Chain Link

Subtotal (1 unit)*

PHP578.12

(exc. VAT)

PHP647.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP578.12

*price indicative

RS Stock No.:
295-856
Mfr. Part No.:
81004543
Manufacturer:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Product Type

Roller Chain Link

Chain Type

100-1

Mechanical Link Type

Connecting Link

Material

Case-Hardened Special Steel

Pitch

1in

Series

ELITE

Pin Type

Cotter

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
DE
For chains with a pitch greater than 1", fitted with split pins MADE from specially case-hardened steel. During installation, ensure that the split pin is fully bent around the pin to prevent the connecting link from opening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy