INA NKX30-XL 30 mm ID Roller Bearing Axial Ball, Needle Roller, 42 mm OD
- RS Stock No.:
- 260-0585
- Mfr. Part No.:
- NKX30-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
PHP9,390.03
(exc. VAT)
PHP10,516.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,390.03 |
*price indicative
- RS Stock No.:
- 260-0585
- Mfr. Part No.:
- NKX30-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Dynamic Load Rating | 20500N | |
| Outside Diameter | 42mm | |
| Static Load Rating | 42000N | |
| End Type | Open | |
| Series | NKX | |
| Standards/Approvals | DIN 5429 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Axial Ball, Needle Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Dynamic Load Rating 20500N | ||
Outside Diameter 42mm | ||
Static Load Rating 42000N | ||
End Type Open | ||
Series NKX | ||
Standards/Approvals DIN 5429 | ||
Limiting Speed 5000rpm | ||
Bearing Type Axial Ball, Needle Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller/axial ball bearing has 30 mm bore diameter and 30 mm height with 5000 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- INA NKX50-XL 50 mm ID Roller Bearing Axial Ball 62 mm OD
- INA NKX12-Z-XL 12 mm ID Roller Bearing Axial Ball 21 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- FAG NX10-Z-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NKIA5905-XL 25 mm ID Roller Bearing Angular Contact Ball 42 mm OD
- INA NKXR50-XL 50 mm ID Roller Bearing Axial Cylindrical Roller 62 mm OD
