RS PRO 31306 Taper 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 248-2796
- Mfr. Part No.:
- 31306
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,363.78
(exc. VAT)
PHP3,767.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,363.78 |
*price indicative
- RS Stock No.:
- 248-2796
- Mfr. Part No.:
- 31306
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 48.3kN | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Cone Width | 20mm | |
| Limiting Speed | 9500rpm | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 72mm | |
| Bearing Dynamic Load Rating | 45.9kN | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Static Load Rating 48.3kN | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Cone Width 20mm | ||
Limiting Speed 9500rpm | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 72mm | ||
Bearing Dynamic Load Rating 45.9kN | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 31306-A Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 30306 Taper 30 mm ID Roller Bearing, 72 mm OD
- SKF 32306 Taper 30 mm ID Roller Bearing, 72 mm OD
- FAG 30306-DY Taper 30 mm ID Roller Bearing, 72 mm OD
- RS PRO 30306 Taper 30 mm ID Metric Roller Bearing, 72 mm OD
- NTN 4T-30306D Taper Roller 30 mm ID Roller Bearing, 72 mm OD
