SKF NU 1040 ML 200 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 209-1962
- Mfr. Part No.:
- NU 1040 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP239,206.21
(exc. VAT)
PHP267,910.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,206.21 |
*price indicative
- RS Stock No.:
- 209-1962
- Mfr. Part No.:
- NU 1040 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Series | NU 1040 ML | |
| Limiting Speed | 3600rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 440kN | |
| Outside Diameter | 310mm | |
| Static Load Rating | 570kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Series NU 1040 ML | ||
Limiting Speed 3600rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 440kN | ||
Outside Diameter 310mm | ||
Static Load Rating 570kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 200 mm ID and 310 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 1040 ML/C3 200 mm ID Cylindrical Roller Bearing, 310 mm OD
- SKF NU 2234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF NU 234 ECML 170 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CC/W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CCK30/W33 Tapered 1:30 200 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CCK30/C3W33 Tapered 1:30 200 mm ID Roller Bearing, 310 mm OD
