SKF C 2206 TN9 Cylindrical 30 mm ID CARB Toroidal Roller Bearing, 62 mm OD
- RS Stock No.:
- 208-0147
- Mfr. Part No.:
- C 2206 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP16,081.27
(exc. VAT)
PHP18,011.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,081.27 |
*price indicative
- RS Stock No.:
- 208-0147
- Mfr. Part No.:
- C 2206 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Parallel | |
| Cup Width | 20mm | |
| Static Load Rating | 62kN | |
| Outside Diameter | 62mm | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Cone Width | 20mm | |
| End Type | Sealed | |
| Limiting Speed | 15000rpm | |
| Bearing Dynamic Load Rating | 69.5kN | |
| Bearing Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Parallel | ||
Cup Width 20mm | ||
Static Load Rating 62kN | ||
Outside Diameter 62mm | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Cone Width 20mm | ||
End Type Sealed | ||
Limiting Speed 15000rpm | ||
Bearing Dynamic Load Rating 69.5kN | ||
Bearing Type Cylindrical | ||
- COO (Country of Origin):
- IT
The SKF CARB toroidal roller bearings have one row of long, slightly barrel-shaped symmetrical rollers and torus-shaped raceway profiles. They are non-locating bearings and accommodate exclusively radial loads. CARB bearings are often used to replace the non-locating spherical roller bearing in a locating/non-locating bearing arrangement.
Accommodate misalignment
CARB bearings are self-aligning like spherical roller bearings or self-aligning ball bearings.
Accommodate axial displacement
CARB bearings compensate for thermal expansion of the shaft like cylindrical or needle roller bearings .
Wide assortment of dimension series
CARB bearings are available with the same boundary dimensions as corresponding spherical roller bearings, self-aligning ball bearings, cylindrical roller bearings and needle roller bearings.
Long service life
The special roller profile prevents stress peaks at the roller ends.
Low friction
Self-guiding rollers keep friction and frictional heat at low levels.
Improved wear resistance
All CARB bearings are upgraded SKF Explorer bearings.
Low noise
Related links
- SKF C 2212 TN9 Cylindrical 60 mm ID CARB Toroidal Roller Bearing, 110 mm OD
- SKF C 2208 TN9 Cylindrical 40 mm ID CARB Toroidal Roller Bearing, 80 mm OD
- SKF C 2213 TN9/C3 Cylindrical 65 mm ID CARB Toroidal Roller Bearing, 120 mm OD
- SKF C 2222/C3 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF C 3224 Cylindrical 120 mm ID CARB Toroidal Roller Bearing, 215 mm OD
- SKF C 2220/C3 Cylindrical 100 mm ID CARB Toroidal Roller Bearing, 180 mm OD
- SKF C 2222 Cylindrical 110 mm ID CARB Toroidal Roller Bearing, 200 mm OD
