NTN 4T-32309 Tapered Roller 5 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 722-736
- Mfr. Part No.:
- 4T-32309
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,283.80
(exc. VAT)
PHP5,917.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,283.80 |
*price indicative
- RS Stock No.:
- 722-736
- Mfr. Part No.:
- 4T-32309
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 131kN | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 116kN | |
| Outside Diameter | 100mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 131kN | ||
Series 4T | ||
Bearing Dynamic Load Rating 116kN | ||
Outside Diameter 100mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing with pressed steel cage is the most widely used type in the tapered roller bearing range. It is designed to handle combined radial and axial loads efficiently, making it suitable for heavy-duty applications. Typically mounted in opposition, this configuration ensures stability and precise load distribution in machinery and automotive systems.
Single row design optimized for handling combined loads
Pressed steel cage provides strength and durability
Generally mounted in opposition for balanced performance
Suitable for heavy duty industrial and automotive applications
Ensures precise load distribution and long service life
Related links
- NTN 4T-HM813841 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 100 mm OD
- NTN 4T-HM813844 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-28921 Single Row Tapered Roller Roller Bearing, 100 mm OD
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 4T-28995/28921 Taper Roller 62.7 mm ID Roller Bearing, 100 mm OD
- NTN 4T-28985/28921 Taper Roller 60 mm ID Roller Bearing, 100 mm OD
