NTN HK1412V2 14 mm ID Roller Bearing Needle Roller, 20 mm OD
- RS Stock No.:
- 722-724
- Mfr. Part No.:
- HK1412V2
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP367.16
(exc. VAT)
PHP411.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP367.16 |
*price indicative
- RS Stock No.:
- 722-724
- Mfr. Part No.:
- HK1412V2
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 14mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| End Type | Open | |
| Dynamic Load Rating | 7.2kN | |
| Outside Diameter | 20mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 17000rpm | |
| Series | HK | |
| Static Load Rating | 8.5kN | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 14mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Steel | ||
End Type Open | ||
Dynamic Load Rating 7.2kN | ||
Outside Diameter 20mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 17000rpm | ||
Series HK | ||
Static Load Rating 8.5kN | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
Related links
- NTN BK1412 14 mm ID Roller Bearing Drawn Cup 20 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN 1R15X20X305 15 mm ID Roller Bearing Needle Roller, 20 mm OD
- NTN 1R17X20X305 17 mm ID Roller Bearing Needle Roller, 20 mm OD
- NTN 1R17X20X205 17 mm ID Roller Bearing Needle Roller, 20 mm OD
