NTN SL04-5018LLNR 50 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 722-561
- Mfr. Part No.:
- SL04-5018LLNR
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP32,371.56
(exc. VAT)
PHP36,256.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,371.56 |
*price indicative
- RS Stock No.:
- 722-561
- Mfr. Part No.:
- SL04-5018LLNR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 67mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Static Load Rating | 540kN | |
| Outside Diameter | 80mm | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 4500rpm | |
| End Type | Sealed | |
| Maximum Speed - Grease | 4500rpm | |
| Dynamic Load Rating | 305kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 67mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Static Load Rating 540kN | ||
Outside Diameter 80mm | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 4500rpm | ||
End Type Sealed | ||
Maximum Speed - Grease 4500rpm | ||
Dynamic Load Rating 305kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cylindrical Roller Bearing is engineered for high performance and enhanced durability in demanding applications like crane sheaves. This bearing features a full complement design with two rows of rollers, ensuring robust load handling capabilities while minimising friction and wear. It's specifically crafted to support heavy loads and withstand harsh conditions, making it an Ideal choice for industries requiring reliable operation under challenging environments. Its precision engineering guarantees a smooth operation, contributing to the efficiency and longevity of machinery.
Designed with a full complement of rollers for superior load capacity
Two rows of cylindrical rollers provide increased stability and strength
Optimised for crane sheave applications ensuring efficient performance
Constructed to handle heavy loads while reducing friction and wear
Engineered for reliability in harsh operating conditions
Hardened alloy steel construction
Related links
- NTN SL04-5010LLNR 50 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33010 Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF NNF 5010 ADB-2LSV 50 mm ID Roller Bearing, 80 mm OD
- INA SL185010-A 50 mm ID Roller Bearing, 80 mm OD
- SKF 33010/Q Taper Roller 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3010 TN/SP 50 mm ID Roller Bearing, 80 mm OD
- SKF NN 3010 KTN/SP Tapered 1:12 50 mm ID Roller Bearing, 80 mm OD
- SKF NU 210 ECP 50 mm ID Roller Bearing, 80 mm OD
