NTN WS81103 17 mm ID Roller Bearing Thrust, 30 mm OD
- RS Stock No.:
- 722-534
- Mfr. Part No.:
- WS81103
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP740.40
(exc. VAT)
PHP829.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP740.40 |
*price indicative
- RS Stock No.:
- 722-534
- Mfr. Part No.:
- WS81103
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 2.75mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Outside Diameter | 30mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Standards/Approvals | ISO Class 0 | |
| Series | WS8 | |
| End Type | Round | |
| Race Type | Thrust | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 2.75mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Outside Diameter 30mm | ||
Bearing Material High Carbon Chrome Steel | ||
Standards/Approvals ISO Class 0 | ||
Series WS8 | ||
End Type Round | ||
Race Type Thrust | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Needle Roller Bearing with machined rings is designed for Compact and efficient bearing arrangements. It integrates two needle roller and cage assemblies within a flanged outer ring, ensuring precise guidance and stability. The non-separable construction enhances reliability while the relubrication features make it suitable for long-term demanding applications.
Enable full interchangeability of shaft washer
Suitable for high speed application
Suitable where accurate centring of washer is required
Related links
- NTN 81103T2 17 mm ID Needle Roller Thrust Bearing Thrust Cylindrical Roller 30 mm OD
- NTN AXK1103 19.2 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 30 mm OD
- SKF NKX 17 Z 17 mm ID Roller Bearing Thrust Ball 26 mm OD
- SKF 81106 TN Thrust 30 mm ID Roller Bearing, 47 mm OD
- NTN NKXR20T2Z 20 mm ID Roller Bearing Thrust Ball, 30 mm OD
- IKO Nippon Thompson NTB3047AS Thrust 30 mm ID Roller Bearing, 47 mm OD
- NTN 81106T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 47 mm OD
- NTN NA6903R 17 mm ID Needle Roller Thrust Bearing Needle Roller 30 mm OD
