SNR 21306VC3 Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- RS Stock No.:
- 706-000
- Mfr. Part No.:
- 21306VC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,592.63
(exc. VAT)
PHP7,383.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,592.63 |
*price indicative
- RS Stock No.:
- 706-000
- Mfr. Part No.:
- 21306VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 12000rpm | |
| Series | 21306 | |
| End Type | Open | |
| Dynamic Load Rating | 64600N | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 52100N | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 12000rpm | ||
Series 21306 | ||
End Type Open | ||
Dynamic Load Rating 64600N | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Static Load Rating 52100N | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered to optimise performance and reliability in demanding applications. Designed with a pressed steel cage, this bearing excels in supporting heavy radial loads and providing superior vibration resistance. Its precise construction ensures a perfect fit and prolonged operational lifespan. With an internal diameter of 30 mm and an outer diameter of 72 mm, it is ideally suited for diverse mechanical demands. This bearing is crafted to perform effectively even under fluctuating temperatures, with a maximum operating temperature of 473.15 °K and a minimum of 233.15 °K.
Dynamic load capacity of 64,600,000 mN maximises operational efficiency
Static load capacity of 52,100,000 mN allows for safe load handling
Fatigue limit load of 6,100,000 mN ensures durability under repeated stress
Incorporates a minimum fillet radius of 1.1 mm for reliable installation
Achieves rotational frequencies up to 2.487 Hz, enhancing machine efficiency
Exceptional temperature resilience facilitating operation in varying conditions
Maximum shoulder diameter IR of 0 mm streamlines compatibility with shafts
Related links
- SNR 21306VC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Cylindrical 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306VKC3 Tapered 30 mm ID Spherical Roller Bearing, 72 mm OD
- SNR 21306V Round 30 mm ID Spherical Roller Bearing, 72 mm OD
- NSK 21306CDE4 Straight 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF 21306 CC Parallel 30 mm ID Spherical Roller Bearing, 72 mm OD
- SKF NUP 2306 ECP 30 mm ID Cylindrical Roller Bearing, 72 mm OD
