NTN 29412 Round Spherical Roller Thrust Bearing
- RS Stock No.:
- 705-993
- Mfr. Part No.:
- 29412
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP54,285.91
(exc. VAT)
PHP60,800.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,285.91 |
*price indicative
- RS Stock No.:
- 705-993
- Mfr. Part No.:
- 29412
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Thrust Bearing | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | CN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Thrust Bearing | ||
Bore Type Round | ||
Cage Material Brass | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance CN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN thrust spherical roller bearings provide exceptional performance and reliability for a wide range of applications. Designed to support axial loads while accommodating misalignment, these bearings ensure smooth operation even under challenging conditions. With their robust construction, they offer enhanced durability and longevity, making them Ideal for heavy machinery and demanding industrial environments. The thoughtful engineering behind these bearings facilitates easier installation and maintenance, delivering a comprehensive solution for engineers and technicians alike. Originating from a reputable manufacturer, The NTN thrust spherical roller bearings stand as a testament to industry standards for quality and effectiveness.
Built to handle axial loads efficiently
Designed to accommodate misalignment for improved performance
Offers enhanced durability and longevity for lasting use
Facilitates smoother operation in challenging conditions
Ensures easier installation and maintenance saving time and resources
Manufactured by a trusted industry leader ensuring high quality standards
Related links
- NTN 29420 Round Spherical Roller Thrust Bearing
- NTN 29415 Round Spherical Roller Thrust Bearing
- NTN 29413 Round Spherical Roller Thrust Bearing
- SKF 29240 E Round 200 mm ID Spherical Roller Thrust Bearing, 280 mm OD
- SNR 29414E 70 mm ID Spherical Roller Thrust Bearing, 150 mm OD
- NTN 22210EAW33 Round Spherical Roller Bearing
- NTN 23026EAW33 Round 130 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21307EAW33 Round 35 mm ID Spherical Roller Bearing, 80 mm OD
