SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 705-788
- Mfr. Part No.:
- 22322EKF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP103,387.21
(exc. VAT)
PHP115,793.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,387.21 |
*price indicative
- RS Stock No.:
- 705-788
- Mfr. Part No.:
- 22322EKF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Machined Metal | |
| Static Load Rating | 972000N | |
| Limiting Speed | 2800rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 240mm | |
| Dynamic Load Rating | 975000N | |
| End Type | Open | |
| Series | 22322 | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Cage Material Machined Metal | ||
Static Load Rating 972000N | ||
Limiting Speed 2800rpm | ||
Bearing Material Steel | ||
Outside Diameter 240mm | ||
Dynamic Load Rating 975000N | ||
End Type Open | ||
Series 22322 | ||
Internal Clearance C4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is expertly designed for vibratory applications, ensuring robust performance and reliability. Featuring a one-piece machined cage and tapered bore of 1:12, this bearing efficiently accommodates high load capacities while maintaining optimum rotational speed. With lubrication holes strategically placed on the outer ring, it guarantees enhanced maintenance ease. Its special C4 class clearance permits substantial radial displacement, making it an Ideal choice for demanding industrial environments. This bearing combines Advanced engineering with effective thermal management, capable of handling temperatures ranging from 233.15 K to 473.15 K, thereby offering extended operational life and performance consistency.
One piece machined cage provides superior stability in dynamic applications
Tapered bore design helps to align the shaft with minimal friction loss
Three to four lubrication holes ease maintenance and extend service life
C4 special clearance allows for greater radial displacement in operation
Dynamic load capacity is rated at an impressive 975000000 mN
Static load capacity stands at 972000000 mN supporting heavy duty applications
Designed to operate efficiently at thermal speeds of up to 13800 °/s
Fatigue limit load rating of 99400000 mN ensures durability under repeated stress
Multiple bearing frequencies improve operational versatility in various environments
Compact dimensions with 110 mm internal diameter and 240 mm external diameter enhance installation adaptability
Related links
- SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
