NTN 4T-JL68145/JL68111Z Tapered Roller 35 mm ID Tapered Roller Bearing, 60 mm OD
- RS Stock No.:
- 704-854
- Mfr. Part No.:
- 4T-JL68145/JL68111Z
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,826.56
(exc. VAT)
PHP2,045.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,826.56 |
*price indicative
- RS Stock No.:
- 704-854
- Mfr. Part No.:
- 4T-JL68145/JL68111Z
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 35mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 35.5kN | |
| End Type | Open | |
| Outside Diameter | 60mm | |
| Static Load Rating | 47.5kN | |
| Cup Width | 11.93mm | |
| Number of Rows | 1 | |
| Cone Width | 18.41mm | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 35mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 35.5kN | ||
End Type Open | ||
Outside Diameter 60mm | ||
Static Load Rating 47.5kN | ||
Cup Width 11.93mm | ||
Number of Rows 1 | ||
Cone Width 18.41mm | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is specially designed to accommodate both radial and axial loads in a single direction with added efficiency. With its robust pressed steel cage, this bearing system ensures superior durability and capability in high-stress applications. Tailored for diverse mechanical assemblies, it enhances rotational precision and contributes significantly to the longevity of machinery. Ideal for use in automotive and industrial contexts, this single row tapered roller bearing is built to perform reliably in challenging conditions, making it an essential component for manufacturers seeking quality and performance.
Engineered for optimal load handling in both radial and axial directions
Constructed with a pressed steel cage for enhanced strength and lifespan
Ideal for use in demanding automotive and industrial applications
Designed to improve operational efficiency and reduce wear
Offers superior rotational precision, contributing to overall performance
A reliable choice for manufacturers prioritising quality components
Related links
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-33207 Single Row Tapered Roller 35 mm ID Needle Roller Thrust Bearing, 72 mm OD
- Timken JL68145/JL68111Z Taper 35 mm ID Roller Bearing, 60 mm OD
- SKF 31307 Single Row Tapered Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SNR 31307A Single Row Tapered Roller 35 mm ID Roller Bearing, 80 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- FAG 32307-A Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 30307 Taper Roller 35 mm ID Tapered Roller Bearing, 80 mm OD
