NTN NJ2311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 704-593
- Mfr. Part No.:
- NJ2311C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,509.19
(exc. VAT)
PHP16,250.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,509.19 |
*price indicative
- RS Stock No.:
- 704-593
- Mfr. Part No.:
- NJ2311C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Dynamic Load Rating | 164000N | |
| Limiting Speed | 6100rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 162000N | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Series | NJ | |
| Maximum Speed - Oil | 36600°/s | |
| Maximum Speed - Grease | 31200°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Dynamic Load Rating 164000N | ||
Limiting Speed 6100rpm | ||
Internal Clearance C3 | ||
Static Load Rating 162000N | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
Series NJ | ||
Maximum Speed - Oil 36600°/s | ||
Maximum Speed - Grease 31200°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient performance in axial load applications. Crafted with precision, this bearing ensures minimal friction and high reliability, making it an Ideal choice for various industrial machinery and equipment. Its separable design allows for easy installation and maintenance, while the robust pressed steel cage enhances durability and overall functionality. With a dynamic load capacity of 164,000,000 mN.
Designed for single direction axial loads, ensuring reliability under pressure
Separable construction allows for straightforward installation and servicing
Pressed steel cage construction provides enhanced strength and lightweight performance
Radial clearance class C3 accommodates higher operational tolerances for varying conditions
Dynamic load capacity of 164,000,000 mN supports robust operational needs
Static load rating of 162,000,000 mN enables stability during standstill operations
Fatigue limit load of 19,800,000 mN ensures longevity in high-stress environments
Effective oil lubrication limit speed of 36,600 °/s optimises performance in fluid environments
Wide temperature range with min operating temp of 233.15 °K and max at 393.15 °K for versatile applications
Min shoulder diameter of 64 mm and max shoulder diameter of 111 mm enhance fitting versatility
Related links
- NTN NUP2311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311ET2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
