NTN NU413 65 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 704-405
- Mfr. Part No.:
- NU413
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP38,519.98
(exc. VAT)
PHP43,142.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,519.98 |
*price indicative
- RS Stock No.:
- 704-405
- Mfr. Part No.:
- NU413
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 186000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 202000N | |
| Internal Clearance | CN | |
| Series | NTN | |
| Maximum Speed - Oil | 25800°/s | |
| Maximum Speed - Grease | 21600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 186000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4300rpm | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 202000N | ||
Internal Clearance CN | ||
Series NTN | ||
Maximum Speed - Oil 25800°/s | ||
Maximum Speed - Grease 21600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU413-XL-M1 65 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 32021XU Taper Roller 105 mm ID Roller Bearing, 160 mm OD
- NTN 30218U Taper Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN NU218 90 mm ID Roller Bearing, 160 mm OD
- NTN NU2218 90 mm ID Roller Bearing, 160 mm OD
- NTN NJ2315EAG1C3 75 mm ID Roller Bearing, 160 mm OD
