NTN 4T-HM801346X/HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 704-395
- Mfr. Part No.:
- 4T-HM801346X/HM801310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,916.31
(exc. VAT)
PHP5,506.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,916.31 |
*price indicative
- RS Stock No.:
- 704-395
- Mfr. Part No.:
- 4T-HM801346X/HM801310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 82.55mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 87kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 28.57mm | |
| Number of Rows | 1 | |
| Cup Width | 23.02mm | |
| Static Load Rating | 117kN | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 82.55mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 87kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 28.57mm | ||
Number of Rows 1 | ||
Cup Width 23.02mm | ||
Static Load Rating 117kN | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for precision and durability, making it Ideal for demanding applications. Designed with a single row construction and a pressed steel cage, this bearing provides excellent performance under heavy loads. Its tapered design allows for an optimal distribution of forces, ensuring smooth operation and longevity. Manufactured by ntn, a leader in bearing technology, this product guarantees reliability in various industrial contexts. With a focus on quality and performance, this bearing is a perfect choice for enhancing the efficiency of your machinery, thereby reducing downtime and maintenance costs.
Single row tapered roller design offers superior load distribution
Pressed steel cage ensures durability and strength
Optimised for smooth operation under heavy loads
Manufactured by a trusted brand in bearing technology
Ideal for a wide range of industrial applications
Contributes to reduced downtime and overall maintenance costs
Related links
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801346/HM801310 Taper Roller 38.1 mm ID Roller Bearing, 82.55 mm OD
- Timken HM801346X/HM801310 Taper 38.1 mm ID Roller Bearing, 82.55 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
