NTN 4T-52401/52618 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 157.16 mm OD
- RS Stock No.:
- 704-393
- Mfr. Part No.:
- 4T-52401/52618
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,960.58
(exc. VAT)
PHP15,635.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,960.58 |
*price indicative
- RS Stock No.:
- 704-393
- Mfr. Part No.:
- 4T-52401/52618
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 101.6mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 157.16mm | |
| Static Load Rating | 300kN | |
| Cup Width | 26.19mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 36.11mm | |
| Bearing Dynamic Load Rating | 188kN | |
| End Type | Open | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 101.6mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 157.16mm | ||
Static Load Rating 300kN | ||
Cup Width 26.19mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 36.11mm | ||
Bearing Dynamic Load Rating 188kN | ||
End Type Open | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed for high-performance applications, serving a Crucial role in ensuring optimal rotational efficiency. This product features a single row configuration with a pressed steel cage, making it a suitable choice for diverse machinery needs. The taper design allows for significant load handling capabilities, ensuring durability and reliability. Manufactured by NTN in France, this bearing reflects exceptional engineering standards, making it an essential component in various mechanical systems that demand precision and robustness.
Single row tapered roller design optimises load-bearing capacity
Pressed steel cage enhances strength and longevity
Contributes to improved rotational efficiency in machinery
Ideal for a range of applications requiring reliable performance
Manufactured by ntn, ensuring adherence to high-quality standards
Compact design allows for use in space-constrained environments
Related links
- NTN 4T-52618 Tapered Roller 98.45 mm ID Tapered Roller Bearing, 157.162 mm OD
- NTN 4T-98400/98788 Tapered Roller 101.6 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-28920 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-L713049/L713010 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-529X/522 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 101.6 mm OD
- NTN 4T-687 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 133.5 mm OD
- NTN 4T-52400 Single Row Tapered Roller 101.6 mm ID Roller Bearing, 131.5 mm OD
