NTN RNA4922 125 mm ID Needle Roller Bearing Needle, 150 mm OD
- RS Stock No.:
- 700-234
- Mfr. Part No.:
- RNA4922
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP19,199.60
(exc. VAT)
PHP21,503.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,199.60 |
*price indicative
- RS Stock No.:
- 700-234
- Mfr. Part No.:
- RNA4922
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 125mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 279kN | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 131kN | |
| End Type | Shielded | |
| Series | RNA | |
| Maximum Speed - Oil | 19200°/s | |
| Maximum Speed - Grease | 12600°/s | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 125mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 279kN | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 131kN | ||
End Type Shielded | ||
Series RNA | ||
Maximum Speed - Oil 19200°/s | ||
Maximum Speed - Grease 12600°/s | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing is expertly crafted for precise application in machinery that requires Compact and efficient load-bearing solutions. Without an inner ring, this bearing facilitates optimal space utilisation while maintaining high dynamic and static load ratings. Designed with double-side ribs and equipped with a lubrication hole, it ensures smooth operation and enhanced durability under varying operational conditions. This bearing is particularly valuable in configurations where minimising axial movement is essential, making it an Ideal choice for a wide range of industrial applications.
Precision class P0 for reliable performance across applications
Dynamic load rating of 131000000 mN ensuring excellent capacity under stress
Static load rating of 279000000 mN providing durability in stationary conditions
Grease lubrication limit speed up to 12600 °/s for efficient operation
Oil lubrication limit speed reaching 19200 °/s enhancing versatility
Features a minimum operating temperature of -20 °C and a maximum of 120 °C suitable for various environments
Compact design with a nominal outside diameter of 150 mm and a width of 40 mm for space savings
Includes a lubrication hole for ease of maintenance and longevity
Max shoulder diameter of 143.5 mm allows for compatibility with multiple configurations
Related links
- NTN WS81130 150 mm ID Needle Roller Bearing Needle, 188 mm OD
- NTN RNA4926 150 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NA4830 150 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN RNA6918R 105 mm ID Needle Roller Bearing Needle, 125 mm OD
- NTN 1R110X125X40 110 mm ID Needle Roller Bearing Needle Roller, 125 mm OD
- NTN 1R150X165X40 150 mm ID Needle Roller Bearing Needle Roller, 165 mm OD
- NTN 1R130X150X50 130 mm ID Needle Roller Bearing Needle Roller, 150 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
