NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 700-184
- Mfr. Part No.:
- 4T-HM88510
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,011.48
(exc. VAT)
PHP1,132.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,011.48 |
*price indicative
- RS Stock No.:
- 700-184
- Mfr. Part No.:
- 4T-HM88510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 33.33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 80kN | |
| End Type | Open | |
| Outside Diameter | 73.025mm | |
| Static Load Rating | 97kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 27.78mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 33.33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 80kN | ||
End Type Open | ||
Outside Diameter 73.025mm | ||
Static Load Rating 97kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 27.78mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered to offer superior support and stability in a variety of applications. Featuring a precise external diameter of 73.025 mm and an outer ring width of 23.02 mm, this single row bearing is designed for reliability in demanding environments. Built with a rating life coefficient of 1, it ensures noteworthy performance under various load conditions, making it an Ideal choice for industries requiring resilient and efficient components. Its precise dimensions are Crucial to optimal fit and function, with specific attention given to achieving maximum shoulder diameter and minimising tolerance issues. This bearing is a reliable solution for automotive and industrial uses, built to withstand rigorous challenges.
Single row tapered roller bearing for enhanced load handling
Engineered with an external diameter of 73.025 mm for precise fitting
Outer ring width of 23.02 mm for balanced performance
Rating life coefficient of 1 ensures dependable lifespan
Max shoulder diameter capability of 59 mm for optimal support
Min shoulder diameter of 70 mm aids in structural integrity
Max fillet radius of 3.3 mm allows for smoother rotational capabilities
Manufactured by ntn, known for Durable and high-quality components
Designed to perform under demanding conditions, suitable for automotive applications
Related links
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-14131 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD
- NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25880 Tapered Roller 36.49 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
