NTN 4T-HM220110 Tapered Roller 99.97 mm ID Tapered Roller Bearing, 156.97 mm OD
- RS Stock No.:
- 700-173
- Mfr. Part No.:
- 4T-HM220110
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,589.91
(exc. VAT)
PHP5,140.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,589.91 |
*price indicative
- RS Stock No.:
- 700-173
- Mfr. Part No.:
- 4T-HM220110
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 99.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 380kN | |
| Outside Diameter | 156.97mm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 248kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 99.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 380kN | ||
Outside Diameter 156.97mm | ||
End Type Open | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 248kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Wheel bearing is expertly designed to optimise performance and enhance the durability of your vehicle's wheel assembly. Crafted with precision and superior materials, these wheel bearings deliver exceptional reliability under demanding conditions. Weighing in at 0.92 kg, the robust structure ensures effective weight distribution, leading to improved handling and reduced wear. Perfect for both everyday driving and high-performance applications, these wheel bearings enable smoother operation, ensuring your vehicle's wheels remain aligned and functional. Rely on ntns expertise and reputation in the industry, embodied in every aspect of these wheel bearings, to keep your vehicle running efficiently and safely.
Precision engineering ensures optimal fit and performance
Durable construction enhances longevity and reliability
Lightweight design at 0.92 kg contributes to better handling
Designed for versatile applications, suitable for various driving conditions
Represents ntn's commitment to quality and technical excellence
Related links
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M86649 Tapered Roller 30.16 mm ID Tapered Roller Bearing, 64.29 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
