NTN 4T-HM218210 Tapered Roller 89.97 mm ID Tapered Roller Bearing, 146.97 mm OD
- RS Stock No.:
- 700-172
- Mfr. Part No.:
- 4T-HM218210
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,278.37
(exc. VAT)
PHP3,671.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,278.37 |
*price indicative
- RS Stock No.:
- 700-172
- Mfr. Part No.:
- 4T-HM218210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 89.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 227kN | |
| Outside Diameter | 146.97mm | |
| Static Load Rating | 340kN | |
| Cup Width | 32.5mm | |
| Bearing Material | Steel | |
| Cone Width | 40mm | |
| Number of Rows | 1 | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 89.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 227kN | ||
Outside Diameter 146.97mm | ||
Static Load Rating 340kN | ||
Cup Width 32.5mm | ||
Bearing Material Steel | ||
Cone Width 40mm | ||
Number of Rows 1 | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for precision and durability in various applications. This high-quality component facilitates the smooth rotation of machinery parts, ensuring enhanced performance and longevity. With its external diameter of 147 mm and outer ring width of 32.5 mm, this bearing design is optimal for handling axial loads, making it an essential choice for reliable engineering solutions. The robust construction and meticulous design reduce wear and optimise efficiency, embodying ntn's commitment to excellence in bearing technology. Ideal for use in various industries, this tapered roller bearing guarantees stability and reliability, supporting your machinery's essential operations with unwavering strength.
Robust construction ensures long-lasting performance
Designed to handle axial and radial loads effectively
Optimised for stability, enhancing machinery efficiency
Engineered with a maximum shoulder diameter of 133 mm for better fit
Smooth rotation reduces wear on connected components
High-quality materials provide excellent durability in demanding environments
Compensates for misalignment to maintain operational integrity
Ideal for various industrial applications requiring reliable performance
Related links
- Timken HM218248/HM218210 Taper 89.97 mm ID Roller Bearing, 146.97 mm OD
- NTN 4T-HM218248/HM218210 Taper Roller 89.97 mm ID Roller Bearing, 146.975 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
