NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- RS Stock No.:
- 700-056
- Mfr. Part No.:
- 4T-78551
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,882.19
(exc. VAT)
PHP5,468.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,882.19 |
*price indicative
- RS Stock No.:
- 700-056
- Mfr. Part No.:
- 4T-78551
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 140.03mm | |
| Static Load Rating | 212kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 190kN | |
| Cup Width | 23.52mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 140.03mm | ||
Static Load Rating 212kN | ||
Series 4T | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 190kN | ||
Cup Width 23.52mm | ||
Number of Rows 1 | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for reliability and efficiency in various industrial applications. Designed to support radial and axial loads, this bearing showcases a robust construction that ensures stability under dynamic conditions. With an external diameter of 140.03 mm and an outer ring width of 23.52 mm, it offers exceptional performance, catering specifically to the demands of modern machinery. Its precision engineering enhances the lifespan and effectiveness of equipment, making it an essential component for seamless operational processes.
Robust single row design optimises load distribution
External diameter of 140.03 mm enhances stability
Outer ring width of 23.52 mm ensures effective load-bearing capacity
High-quality construction delivers longevity and reliability
Suitable for a wide range of industrial applications, ensuring versatility
Designed for optimal radial and axial load support, enhancing performance
Related links
- NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- Timken 1380/1329 Taper 22.22 mm ID Roller Bearing, 53.97 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
