NTN 4T-782/772 Tapered Roller 104.78 mm ID Tapered Roller Bearing, 180.975 mm OD
- RS Stock No.:
- 700-051
- Mfr. Part No.:
- 4T-782/772
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,828.74
(exc. VAT)
PHP25,568.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,828.74 |
*price indicative
- RS Stock No.:
- 700-051
- Mfr. Part No.:
- 4T-782/772
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 104.78mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 430kN | |
| Cup Width | 38.1mm | |
| Cone Width | 48mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 180.975mm | |
| End Type | Open | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 285kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 104.78mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 430kN | ||
Cup Width 38.1mm | ||
Cone Width 48mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 180.975mm | ||
End Type Open | ||
Series 4T | ||
Bearing Dynamic Load Rating 285kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly designed to support both axial and radial loads, making it a VITAL component for various machinery applications. With its robust construction and reliable performance characteristics, this bearing ensures optimal functionality and longevity. Featuring a pressed steel cage, it excels in dynamic load situations, with specified limits for both oil and grease lubrication, catering to diverse operational needs. Complemented by a well-defined rating life coefficient, this bearing is engineered for efficient performance under various conditions, providing peace of mind to users looking for quality and reliability in their mechanical systems.
Single row design maximises load handling efficiency
Dynamic load capacity of 285,000,000 mN ensures high performance
Static load capacity of 430,000,000 mN offers robustness for steady applications
Fatigue limit load of 47,500,000 mN enhances durability
Oil lubrication limit speed of up to 16,200 °/s enables optimal operation
Grease lubrication limit speed reaching 12,000 °/s supports versatile usage
Operating temperature range of 233.15 K to 393.15 K expands application scope
Max shoulder diameter ensures compatibility with various setups
Designed with a pressed steel cage for enhanced structural integrity
Lightweight at 4.92 kg, allowing for easy installation without compromising strength
Related links
- NTN 4T-772 Single Row Tapered Roller Roller Bearing, 180.975 mm OD
- NTN 4T-68462/68712 Taper Roller 117.48 mm ID Roller Bearing, 180.975 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
