NTN NU322EG1C3 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 699-343
- Mfr. Part No.:
- NU322EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP74,323.64
(exc. VAT)
PHP83,242.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,323.64 |
*price indicative
- RS Stock No.:
- 699-343
- Mfr. Part No.:
- NU322EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 240mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 525000N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 450000N | |
| Limiting Speed | 3100rpm | |
| Maximum Speed - Grease | 16200°/s | |
| Maximum Speed - Oil | 18600°/s | |
| Series | NU | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 240mm | ||
Internal Clearance C3 | ||
Static Load Rating 525000N | ||
Number of Rows 1 | ||
Dynamic Load Rating 450000N | ||
Limiting Speed 3100rpm | ||
Maximum Speed - Grease 16200°/s | ||
Maximum Speed - Oil 18600°/s | ||
Series NU | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU322C3 110 mm ID Roller Bearing, 240 mm OD
- NTN 32322U Taper Roller 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF 22322 E Cylindrical 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECJ/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NJ 322 ECJ 110 mm ID Roller Bearing, 240 mm OD
