NTN NU320 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 699-336
- Mfr. Part No.:
- NU320
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP41,348.79
(exc. VAT)
PHP46,310.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,348.79 |
*price indicative
- RS Stock No.:
- 699-336
- Mfr. Part No.:
- NU320
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 3800rpm | |
| Maximum Speed - Grease | 19800°/s | |
| Maximum Speed - Oil | 22800°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 330000N | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 335000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 3800rpm | ||
Maximum Speed - Grease 19800°/s | ||
Maximum Speed - Oil 22800°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 330000N | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 335000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- FAG NU320-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-TVP2-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- FAG NU320-E-XL-M1-C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
