NTN 4T-3876/3820 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 85.72 mm OD
- RS Stock No.:
- 699-270
- Mfr. Part No.:
- 4T-3876/3820
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,988.74
(exc. VAT)
PHP4,467.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,988.74 |
*price indicative
- RS Stock No.:
- 699-270
- Mfr. Part No.:
- 4T-3876/3820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 30.16mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 105kN | |
| Static Load Rating | 132kN | |
| Cup Width | 23.81mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Outside Diameter | 85.72mm | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 30.16mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 105kN | ||
Static Load Rating 132kN | ||
Cup Width 23.81mm | ||
End Type Open | ||
Number of Rows 1 | ||
Outside Diameter 85.72mm | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to provide optimal performance in various mechanical applications. Engineered with a pressed steel cage, this single row taper ensures effective load distribution, enhancing durability and longevity. Ideal for high-precision requirements, it combines robustness with efficiency, making it a reliable choice for both industrial and commercial use.
Single row design allows for effective load handling
Pressed steel cage ensures durability and longevity
Optimised for high-performance applications
Facilitates smooth rotational movement under varying loads
Ideal for use in tapered roller bearing arrangements
Manufactured with precision to meet stringent quality standards
Related links
- NTN 4T-3877/3820 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 85.72 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
