NTN NU224C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- RS Stock No.:
- 699-191
- Mfr. Part No.:
- NU224C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP34,680.62
(exc. VAT)
PHP38,842.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,680.62 |
*price indicative
- RS Stock No.:
- 699-191
- Mfr. Part No.:
- NU224C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 320000N | |
| Maximum Speed - Grease | 19200°/s | |
| Limiting Speed | 3700rpm | |
| Maximum Speed - Oil | 22200°/s | |
| Series | NU | |
| Dynamic Load Rating | 288000N | |
| Outside Diameter | 215mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Internal Clearance C3 | ||
Static Load Rating 320000N | ||
Maximum Speed - Grease 19200°/s | ||
Limiting Speed 3700rpm | ||
Maximum Speed - Oil 22200°/s | ||
Series NU | ||
Dynamic Load Rating 288000N | ||
Outside Diameter 215mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver exceptional performance in a variety of applications. This robust bearing features a floating design that allows for easy assembly and disassembly, making maintenance straightforward. With a pressed steel cage, it provides high durability while efficiently managing the loads encountered in operation. The internal diameter of 120 mm and an external diameter of 215 mm ensure compatibility with numerous setups, while its optimal width of 40 mm allows it to support significant axial loads. The bearing is also designed to withstand extreme operating temperatures, ranging from a minimum of 233.15 °K to a maximum of 393.15 °K, ensuring reliable function even in challenging environments.
Robust, single row design optimises load carrying capacity
Floating and separable configuration simplifies installation and maintenance
Pressed steel cage enhances durability and performance longevity
Dynamic load capacity of 288 million mN ensures reliability under heavy loads
Static load capacity of 320 million mN caters for zero rotation applications
Fatigue limit load of 33.5 million mN protects against premature bearing failure
Oil and grease lubrication limits of 22,200 °/s and 19,200 °/s enhance operational versatility
Temperature resilience from -40 °C to 120 °C supports diverse applications
Minimum shoulder diameter compatibility for flexibility in assembly arrangements
Designed with optimal fillet radii for minimal stress concentration
Related links
- SKF NUP 224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECML 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 224 ECM 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2224 ECJ 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 224 ECM/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECP 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
- NTN NU320EG1C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
