NTN 4T-LM72849/LM72810PX1 Tapered Roller 22.6 mm ID Tapered Roller Bearing, 47 mm OD
- RS Stock No.:
- 699-110
- Mfr. Part No.:
- 4T-LM72849/LM72810PX1
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,122.84
(exc. VAT)
PHP5,737.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,122.84 |
*price indicative
- RS Stock No.:
- 699-110
- Mfr. Part No.:
- 4T-LM72849/LM72810PX1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 22.6mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cone Width | 15.5mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 27.5kN | |
| Outside Diameter | 47mm | |
| Cup Width | 12mm | |
| Static Load Rating | 32.5kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 22.6mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cone Width 15.5mm | ||
Bearing Material Steel | ||
Series 4T | ||
End Type Open | ||
Bearing Dynamic Load Rating 27.5kN | ||
Outside Diameter 47mm | ||
Cup Width 12mm | ||
Static Load Rating 32.5kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to facilitate smooth rotational motion in various machinery applications. With a robust pressed steel cage, this bearing provides superior durability and performance. It features a Compact structure, making it Ideal for installations where space is limited. Engineered for both dynamic and static loads, this bearing supports heavy loads while maintaining operational efficiency. Its operational temperature range of -40°C to 120°C allows it to function effectively in diverse environments. The NTN Tapered roller bearing is crafted to meet the highest industry standards, making it a reliable choice for those seeking quality and Trust in high-performance components.
Single row design optimises space while providing reliability
Internal diameter of 22.606 mm for precise fit and enhanced performance
Dynamic load capacity of 27,500,000 mN ensures robust functionality under stress
Excellent coefficient of friction at 0.47 for efficient energy consumption
Operating temperature range from -40°C to 120°C allows versatility in varied environments
Low mass of 0.125 kg ensures lightweight handling without compromising strength
Designed with a minimum fillet radius of 1 mm to facilitate smooth performance
Upper axial load coefficient of 1.27 ensures high performance in demanding applications
Related links
- NSK 32005XJ Tapered 25 mm ID Tapered Roller Bearing, 47 mm OD
- NSK 30303J Tapered 17 mm ID Tapered Roller Bearing, 47 mm OD
- SNR 30303A Taper Roller 17 mm ID Tapered Roller Bearing, 47 mm OD
- FAG 30204-A Taper 20 mm ID Tapered Roller Bearing, 47 mm OD
- SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD
- SKF 30303 Single Row Tapered Roller 17 mm ID Taper Roller Bearing, 47 mm OD
- Timken LM72849/LM72810 Taper 22.61 mm ID Roller Bearing, 47 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
