NTN 4T-LM522549/LM522510 Tapered Roller 109.98 mm ID Tapered Roller Bearing, 159.98 mm OD
- RS Stock No.:
- 699-103
- Mfr. Part No.:
- 4T-LM522549/LM522510
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP16,623.42
(exc. VAT)
PHP18,618.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,623.42 |
*price indicative
- RS Stock No.:
- 699-103
- Mfr. Part No.:
- 4T-LM522549/LM522510
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 109.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 34.92mm | |
| Number of Rows | 1 | |
| Cup Width | 26.98mm | |
| End Type | Open | |
| Outside Diameter | 159.98mm | |
| Static Load Rating | 320kN | |
| Bearing Dynamic Load Rating | 167kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 109.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 34.92mm | ||
Number of Rows 1 | ||
Cup Width 26.98mm | ||
End Type Open | ||
Outside Diameter 159.98mm | ||
Static Load Rating 320kN | ||
Bearing Dynamic Load Rating 167kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to provide superior performance and reliability in various applications. Its single-row configuration ensures efficient load distribution, making it Ideal for demanding environments. Constructed with a pressed steel cage, this bearing guarantees durability while minimising friction and wear. With its impressive engineering, its suited for high-speed operations, delivering smooth rotational performance. The versatile design makes it perfect for a range of uses, ensuring optimal functionality and longevity in your machinery.
Single-row tapered roller configuration for effective load distribution
Pressed steel cage enhances durability and reduces wear
High-speed capability provides smooth operational performance
Versatile design suitable for a variety of machinery applications
Engineered for reliability in demanding operational environments
Related links
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-382S Tapered Roller 55 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
- NTN 4T-37431A Tapered Roller 109.53 mm ID Tapered Roller Bearing, 158.75 mm OD
