NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-899
- Mfr. Part No.:
- NU2311EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,488.39
(exc. VAT)
PHP17,347.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,488.39 |
*price indicative
- RS Stock No.:
- 698-899
- Mfr. Part No.:
- NU2311EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Round | |
| Outside Diameter | 120mm | |
| Series | NU | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 233000N | |
| Dynamic Load Rating | 238000N | |
| Maximum Speed - Grease | 28200°/s | |
| Limiting Speed | 6700rpm | |
| Maximum Speed - Oil | 40200°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Round | ||
Outside Diameter 120mm | ||
Series NU | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 233000N | ||
Dynamic Load Rating 238000N | ||
Maximum Speed - Grease 28200°/s | ||
Limiting Speed 6700rpm | ||
Maximum Speed - Oil 40200°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to optimise efficiency in your machinery. This robust bearing features an internal diameter of 55 mm and an external diameter of 120 mm, ensuring a snug fit for all your industrial applications. With a width of 43 mm and an impressive dynamic load capacity of 238 million mN, it guarantees durability and reliability even in demanding environments. Engineered for both oil and grease lubrication, it operates effectively across a wide temperature range, making it an Ideal choice for versatile operational needs.
Single row cylindrical design for optimal load distribution
Dynamic load capacity of 238 million mN ensures enhanced performance
Designed for both oil and grease lubrication options
Operating temperature range between 253.15 °K and 393.15 °K for versatile use
Class CN radial clearance for standard applications
Mass of 2.25 kg supports structural stability
Min fillet radius of 2 mm for improved strength at critical points
Constructed with high-grade materials, ensuring long service life
Related links
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311ET2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC4 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAG1C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
