NTN NU230EG1C3 150 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 698-895
- Mfr. Part No.:
- NU230EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP96,814.91
(exc. VAT)
PHP108,432.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,814.91 |
*price indicative
- RS Stock No.:
- 698-895
- Mfr. Part No.:
- NU230EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 595kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 270mm | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 450kN | |
| End Type | Open | |
| Maximum Speed - Grease | 13200°/s | |
| Maximum Speed - Oil | 15600°/s | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 595kN | ||
Internal Clearance C3 | ||
Outside Diameter 270mm | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 450kN | ||
End Type Open | ||
Maximum Speed - Grease 13200°/s | ||
Maximum Speed - Oil 15600°/s | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for efficient performance and reliability in demanding applications. This bearing offers a flawless combination of durability and functionality, featuring a floating, separable design with a brass cage that ensures optimal load distribution and reduced friction. With an internal diameter of 150 mm and an external diameter of 270 mm, it is Ideal for various industrial purposes, delivering exceptional operational efficiency at varying speeds and under diverse conditions. Designed with a radial clearance class of C3, this bearing stands out in its category, making it the preferred choice for those seeking robust and long-lasting performance.
Separable design enhances ease of installation and maintenance
Brass cage provides improved durability and operational reliability
Dynamic load capacity of 450,000,000 mN supports high performance under load
Static load capacity of 595,000,000 mN ensures stability under varied conditions
Fatigue limit load of 58,100,000 mN increases lifespan and reliability
Operational temperature range from -40°C to 120°C accommodates diverse environments
Min operating temperature of 233.15 °K allows performance in cold conditions
Max operating temperature of 393.15 °K ensures functionality in high-temperature scenarios
Designed for both oil and grease lubrication for flexible maintenance options
Related links
- NTN 32230U Taper Roller 150 mm ID Roller Bearing, 270 mm OD
- NTN 30230U Single Row Tapered Roller 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECJ 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECML/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NJ 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECJ/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF NU 230 ECM/C3 150 mm ID Roller Bearing, 270 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
