NTN NU2214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- RS Stock No.:
- 698-884
- Mfr. Part No.:
- NU2214
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP11,332.77
(exc. VAT)
PHP12,692.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,332.77 |
*price indicative
- RS Stock No.:
- 698-884
- Mfr. Part No.:
- NU2214
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 151kN | |
| Internal Clearance | CN | |
| Outside Diameter | 125mm | |
| Series | NU | |
| Maximum Speed - Grease | 30000°/s | |
| Maximum Speed - Oil | 35400°/s | |
| Dynamic Load Rating | 132kN | |
| Limiting Speed | 5900rpm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 151kN | ||
Internal Clearance CN | ||
Outside Diameter 125mm | ||
Series NU | ||
Maximum Speed - Grease 30000°/s | ||
Maximum Speed - Oil 35400°/s | ||
Dynamic Load Rating 132kN | ||
Limiting Speed 5900rpm | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN High-performance single row cylindrical roller bearing is designed to support radial loads while allowing for axial displacement within the housing. Its Advanced design includes a floating and separable structure, featuring a pressed steel cage to enhance durability and reliability. With an internal diameter of 70 mm and an external diameter of 125 mm, this bearing is Ideal for a variety of industrial applications where precision and efficiency are paramount. Its unique combination of robust construction and optimal lubrication limits, whether with oil or grease, ensures it operates effectively across a range of temperatures, making it suitable for demanding environments.
Separable design allows for easy installation and maintenance
Pressed steel cage enhances the bearing's structural integrity
Optimised for both oil and grease lubrication conditions
Wide operational temperature range from 233.15 °K to 393.15 °K
Dynamic load capacity of 132,000,000 mN for reliable performance
Static load capacity of 151,000,000 mN ensuring robustness under heavy loads
Fatigue limit load of 18,400,000 mN for long-lasting durability
Compact dimensions ensure compatibility with various machinery setups
Low mass of 1.47 kg makes handling and installation efficient
Related links
- FAG NU2214-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU2214ET2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214EAT2XC3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NU214C3 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- NTN NJ214EAT2X 70 mm ID Cylindrical Roller Bearing, 125 mm OD
- SKF NUP 2214 ECP 70 mm ID Cylindrical Roller Bearing, 125 mm OD
