NTN 4T-33472 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-861
- Mfr. Part No.:
- 4T-33472
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,515.32
(exc. VAT)
PHP2,817.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,515.32 |
*price indicative
- RS Stock No.:
- 698-861
- Mfr. Part No.:
- 4T-33472
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 71.43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 175kN | |
| Outside Diameter | 120mm | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 117kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 71.43mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 175kN | ||
Outside Diameter 120mm | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 117kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed to accommodate axial and radial loads, making them essential in various applications requiring reliable performance. With a robust construction, these bearings ensure optimal support and longevity, providing stability even under challenging conditions. Suitable for various mechanical systems, they serve as a critical component that enhances operational efficiency and reduces maintenance intervals. Their meticulous engineering reflects ntn's commitment to quality, positioning this product as a cornerstone for reliable machinery operations.
Single row design optimises load distribution, ensuring durability and efficiency
Tapered roller configuration allows for handling combined axial and radial forces effectively
Robust construction enhances reliability and extends service life in rigorous applications
Precision engineering guarantees seamless integration into existing machinery setups
Ideal for a wide range of industrial applications, facilitating versatility in usage
Manufactured by ntn, a trusted name in bearing solutions, ensuring quality and performance
Minimal maintenance requirements contribute to reduced operational downtime
Engineered to conform to stringent industry standards, assuring dependable functionality
Related links
- NTN 4T-33281/33472 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-645/632 Tapered Roller 71.43 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-482 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-47420 Tapered Roller 69.85 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
