NTN 4T-3188S/3120 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 72.62 mm OD
- RS Stock No.:
- 698-857
- Mfr. Part No.:
- 4T-3188S/3120
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP26,408.09
(exc. VAT)
PHP29,577.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,408.09 |
*price indicative
- RS Stock No.:
- 698-857
- Mfr. Part No.:
- 4T-3188S/3120
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cone Width | 29.99mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 84.5kN | |
| Series | 4T | |
| Outside Diameter | 72.62mm | |
| Static Load Rating | 98kN | |
| Cup Width | 23.81mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Material Steel | ||
Cone Width 29.99mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 84.5kN | ||
Series 4T | ||
Outside Diameter 72.62mm | ||
Static Load Rating 98kN | ||
Cup Width 23.81mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for precision and efficiency in various mechanical applications, providing a robust solution for supporting radial and axial loads. Designed with a pressed steel cage, this single row tapered roller bearing ensures enhanced durability and reliability, making it a Crucial component in high-performance machinery. The bearing's design facilitates smooth operation and optimal performance, VITAL for reducing wear and extending service life. An Ideal choice for industries relying on dependable rotational elements, this bearing combines Advanced engineering with quality manufacturing, ensuring it meets stringent application demands.
Single row design offers efficient load distribution
Pressed steel cage enhances durability and performance
Designed for both radial and axial load support
Facilitates smooth operation, reducing friction
Optimizes machine performance and reliability
Engineered for high-performance applications
Manufactured by ntn, reflecting quality and expertise
Ideal for use in various industrial and commercial equipment
Related links
- NTN 4T-08125/08231 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 58.73 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
- NTN 4T-43125/43312 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-M88046/M88010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-15123/15250X Tapered Roller 31.75 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-LM67049A/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-LM67048L/LM67010 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 59.13 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
