NTN NU2207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-801
- Mfr. Part No.:
- NU2207EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,865.59
(exc. VAT)
PHP5,449.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,865.59 |
*price indicative
- RS Stock No.:
- 698-801
- Mfr. Part No.:
- NU2207EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 72mm | |
| Internal Clearance | CN | |
| Static Load Rating | 65500N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 73000N | |
| End Type | Open | |
| Series | NU | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Grease | 51000°/s | |
| Maximum Speed - Oil | 72000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 72mm | ||
Internal Clearance CN | ||
Static Load Rating 65500N | ||
Number of Rows 1 | ||
Dynamic Load Rating 73000N | ||
End Type Open | ||
Series NU | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Grease 51000°/s | ||
Maximum Speed - Oil 72000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high performance and reliability in various applications. This bearing features a floating, separable design with a polyamide cage, ensuring smooth operation and efficient load distribution. With an internal diameter of 35 mm and an external diameter of 72 mm, it is engineered to support significant radial loads while maintaining optimal clearance and stability. Its robust construction allows for effective operation in demanding conditions, making it a suitable choice for a wide range of industrial applications.
Constructed with a polyamide cage, providing enhanced durability
Dynamic load capacity of 73,000,000 mN for superior performance
Static load capacity of 65,500,000 mN ensures reliability under varying conditions
Fatigue limit load of 7,950,000 mN extends service life
High oil lubrication limit speed of 72,000 °/s optimises performance
Ideal for high-temperature operations with a maximum temperature of 393.15 °K
Designed with minimal fillet radii for effective load management
Compact dimensions support flexible application options
Separable design allows for easy maintenance and installation
Related links
- NTN NU207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ2207 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ207C3 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ2207EAT2XC3 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
