NTN NU215EAT2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-799
- Mfr. Part No.:
- NU215EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,934.45
(exc. VAT)
PHP12,246.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,934.45 |
*price indicative
- RS Stock No.:
- 698-799
- Mfr. Part No.:
- NU215EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Series | NU | |
| Dynamic Load Rating | 140kN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 110kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Series NU | ||
Dynamic Load Rating 140kN | ||
Outside Diameter 130mm | ||
Static Load Rating 110kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high-performance applications, providing exceptional load-carrying capacity and stability. Its unique separable design allows for easy assembly and disassembly, enhancing efficiency in maintenance and replacement. Featuring a polyamide cage, this bearing significantly reduces friction and wear, ensuring a longer service life while operating smoothly under varying conditions.
Separable design facilitates straightforward installation and removal
Polyamide cage minimises friction, enhancing overall performance
Single row cylindrical design optimises load distribution
Robust construction suited for demanding industrial environments
Ideal for applications requiring high rigidity and low operating temperatures
Manufactured by ntn, ensuring consistent quality and dependability
Related links
- NTN NUP2215EAT2XU 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NJ215EAT2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU215 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- NTN NU215ET2X 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU2215-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- FAG NU2215-E-XL-M1-C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 215 ECP Cylindrical 75 mm ID Cylindrical Roller Bearing, 130 mm OD
