NTN NJ316 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 698-695
- Mfr. Part No.:
- NJ316
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,287.81
(exc. VAT)
PHP28,322.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,287.81 |
*price indicative
- RS Stock No.:
- 698-695
- Mfr. Part No.:
- NJ316
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 207000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Limiting Speed | 4800rpm | |
| Maximum Speed - Grease | 24600°/s | |
| Maximum Speed - Oil | 28800°/s | |
| Dynamic Load Rating | 211000N | |
| Outside Diameter | 170mm | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 207000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Limiting Speed 4800rpm | ||
Maximum Speed - Grease 24600°/s | ||
Maximum Speed - Oil 28800°/s | ||
Dynamic Load Rating 211000N | ||
Outside Diameter 170mm | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to withstand axial loads in a single direction while providing excellent performance and reliability. Featuring a separable and pressed steel cage, this bearing is designed for various industrial applications, ensuring smooth operation and minimal downtime. With its robust construction and superior load capacity, it is Ideal for environments that demand high precision and durability. The internal and external diameters optimally fit various assemblies, allowing for seamless integration and longevity in performance.
Separable design simplifies installation and maintenance
Pressed steel cage enhances durability and reliability
Able to support axial loads in one direction effectively
Precision-engineered internal and external dimensions for optimal fitting
High dynamic load rating ensures robust performance under demanding conditions
Minimised radial clearance suitable for high-speed applications
Wide operating temperature range enables versatility in various environments
Lightweight design facilitates easy handling and installation
Related links
- NTN NU316EG1C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NJ316EG1C4 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU316 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- NTN NU316ET2X 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG NU316-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2315 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
