NTN 4T-17887/17831 Tapered Roller 45.23 mm ID Tapered Roller Bearing, 79.98 mm OD
- RS Stock No.:
- 698-600
- Mfr. Part No.:
- 4T-17887/17831
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,081.76
(exc. VAT)
PHP6,811.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,081.76 |
*price indicative
- RS Stock No.:
- 698-600
- Mfr. Part No.:
- 4T-17887/17831
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 15.08mm | |
| Static Load Rating | 75.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 79.98mm | |
| Cone Width | 20.63mm | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 59.5kN | |
| Series | 4T | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 15.08mm | ||
Static Load Rating 75.5kN | ||
Number of Rows 1 | ||
Outside Diameter 79.98mm | ||
Cone Width 20.63mm | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 59.5kN | ||
Series 4T | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for precise alignment and efficient load distribution in various applications. Providing strong performance with a pressed steel cage, this bearing is designed to support both radial and axial loads, ensuring durability and reliability. Its robust construction is Ideal for applications that demand resilience under considerable stress. Manufactured to meet stringent industry standards, this tapered roller bearing ensures smooth operation, contributing to the longevity of machinery. This product is particularly suitable for environments requiring high performance and minimal maintenance, making it a valuable addition for any engineering or manufacturing operation.
Designed for effective radial and axial load support
Features a pressed steel cage for enhanced durability
Ensures smooth operation under high operational stress
Manufactured to meet stringent industry standards
Ideal for applications requiring minimal maintenance
Contributes to the longevity of connected machinery
Provides reliable performance across various applications
Related links
- NTN 4T-LM11949L/LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.23 mm OD
- Timken LM12749/LM12710 Taper 21.98 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- Timken LM11900LA/LM11949/LM11910 Taper 19.05 mm ID Roller Bearing, 45.23 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-32220 Tapered Roller 100 mm ID Tapered Roller Bearing, 180 mm OD
