NTN WS89313 65 mm ID Needle Roller Bearing Needle, 115 mm OD
- RS Stock No.:
- 698-479
- Mfr. Part No.:
- WS89313
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,353.15
(exc. VAT)
PHP10,475.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,353.15 |
*price indicative
- RS Stock No.:
- 698-479
- Mfr. Part No.:
- WS89313
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 10.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 115mm | |
| End Type | Shielded | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 10.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 115mm | ||
End Type Shielded | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer designed for the efficient operation of needle roller bearings. This specific model offers a robust and reliable inner ring solution, Ideal for various industrial applications. With a bore diameter of 65 mm and an external diameter of 115 mm, it ensures a secure fit and optimum performance in thrust applications. This thrust washer supports a maximum operational temperature of 393.15 °K, enabling it to perform effectively in demanding environments. Constructed with precision, it contributes significantly to the longevity and reliability of bearing mechanisms, ensuring smooth functionality for your machinery.
Designed specifically for needle roller bearing applications
Bore diameter of 65 mm guarantees proper fitting and function
External diameter of 115 mm enhances compatibility with various setups
Thickness of 10.5 mm offers structural integrity and durability
Minimum fillet radius of 1.1 mm aids in maintaining smooth operation
Supports a maximum operational temperature of 393.15 °K for reliability in high heat scenarios
Manufactured by NTN known for exceptional quality in bearing technologies
Lightweight design at 0.58 kg facilitates easy installation and handling
Related links
- NTN 1R55X65X60 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN NKS65 65 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R65X75X30 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R65X75X60 65 mm ID Needle Roller Bearing Needle Roller, 75 mm OD
- NTN 1R55X65X30 55 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN 1R65X73X25 65 mm ID Needle Roller Bearing Needle Roller, 73 mm OD
- NTN NKS50 50 mm ID Needle Roller Bearing Needle Roller, 65 mm OD
