NTN WS81207 35 mm ID Needle Roller Bearing Needle, 62 mm OD
- RS Stock No.:
- 698-474
- Mfr. Part No.:
- WS81207
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,468.81
(exc. VAT)
PHP1,645.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,468.81 |
*price indicative
- RS Stock No.:
- 698-474
- Mfr. Part No.:
- WS81207
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 5.25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| End Type | Shielded | |
| Series | WS | |
| Outside Diameter | 62mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 5.25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
End Type Shielded | ||
Series WS | ||
Outside Diameter 62mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is an engineered solution designed specifically for needle roller bearings, providing essential support and stability in various applications. With a bore diameter of 35 mm and an external diameter of 62 mm, this thrust washer is meticulously crafted to accommodate high-performance needs. It features a precise ring thickness of 5.25 mm and a minimum fillet radius of 1 mm, ensuring optimal alignment and load distribution. The washer is capable of withstanding operating temperatures ranging from a minimum of 253.15 °K to a maximum of 393.15 °K, making it suitable for a wide range of demanding environments. Its lightweight design, at just 0.085 kg, enhances efficiency without compromising on durability, positioning this product as a reliable choice for industrial applications.
Engineered for precise fit within needle roller bearings
Supports high axial loads while maintaining stability
Designed with optimal dimensions for enhanced performance
Lightweight construction reduces overall system weight
Withstands a wide temperature range from 253.15 °K to 393.15 °K
Durable construction ensures long term reliability
Related links
- NTN RNA6908R 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- NTN RNA4908LL/3AS 48 mm ID Needle Roller Thrust Bearing Needle Roller, 62 mm OD
- INA RNA6908-ZW-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NK50/35-TV-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- NTN 4T-30206 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- INA NA4908-2RSR-XL 40 mm ID Roller Bearing Needle, 62 mm OD
