NTN WS81206 30 mm ID Needle Roller Bearing Needle, 52 mm OD
- RS Stock No.:
- 698-473
- Mfr. Part No.:
- WS81206
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,170.99
(exc. VAT)
PHP1,311.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,170.99 |
*price indicative
- RS Stock No.:
- 698-473
- Mfr. Part No.:
- WS81206
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 4.25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Outside Diameter | 52mm | |
| Bearing Material | Steel | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 4.25mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Shielded | ||
Outside Diameter 52mm | ||
Bearing Material Steel | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is designed to facilitate efficient load distribution in rotary applications, particularly where needle roller bearings are employed. Constructed with precision, this support washer plays a Crucial role in minimizing friction and wear, ensuring optimal performance under dynamic conditions. Engineered with a bore diameter of 30 mm and an external diameter of 52 mm, the thrust washer integrates seamlessly with existing configurations. Crafted to withstand a maximum operating temperature of 393.15 °K, it provides reliable functionality across various working environments. The robust design also features a minimum fillet radius of 0.6 mm, enhancing its durability and performance longevity, making it an essential component for businesses seeking to uphold the integrity of their machinery.
Precision engineered for effective load distribution in rotary systems
Designed specifically for use with needle roller bearings to enhance functionality
Constructed to minimise friction and wear promoting extended operational life
Bore diameter of 30 mm ensures compatibility with various setups
External diameter of 52 mm optimises fitting and integration within machines
Thrust washer thickness of 4.25 mm provides strength and stability during operation
Rated for maximum operating temperature of 393.15 °K ensuring robust performance
Minimum fillet radius of 0.6 mm contributes to enhanced durability under load
Related links
- SKF NKIS 30 30 mm ID Roller Bearing Needle, 52 mm OD
- NTN 1R45X52X23D 45 mm ID Needle Roller Bearing Needle Roller, 52 mm OD
- INA NKIS30 30 mm ID Roller Bearing Needle, 52 mm OD
- INA NK42/30-XL 42 mm ID Roller Bearing Needle, 52 mm OD
- INA PNA30/52-XL 30 mm ID Roller Bearing Needle, 52 mm OD
- NTN 4T-33205 Taper Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD
- NTN 81206T2 30 mm ID Needle Roller Thrust Bearing Complete Thrust Thrust Cylindrical Roller, 52 mm OD
