NTN WS81128 140 mm ID Needle Roller Bearing Needle, 178 mm OD
- RS Stock No.:
- 698-471
- Mfr. Part No.:
- WS81128
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,378.36
(exc. VAT)
PHP13,863.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,378.36 |
*price indicative
- RS Stock No.:
- 698-471
- Mfr. Part No.:
- WS81128
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 9.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 178mm | |
| End Type | Shielded | |
| Series | WS | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 9.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 178mm | ||
End Type Shielded | ||
Series WS | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust Washer is expertly designed to provide reliable support in various engineering applications. Manufactured for use with needle roller bearings, this high-quality product ensures optimal performance between components. Engineered to withstand demanding operational conditions, this thrust washer's robust construction allows it to function effectively even under extreme temperature ranges, with a minimum operating temperature of 253.15 °K and a maximum of 393.15 °K. With precise dimensions, the thrust washer is tailored for a perfect fit, enhancing the overall reliability and efficiency of machinery. The thoughtfully crafted inner ring significantly contributes to the longevity and durability of the assembly, making it an essential component for performance-driven designs.
Precision engineered for compatibility with needle roller bearings enhancing mechanical efficiency
Constructed to endure operating temperatures from 253.15 °K to 393.15 °K
Features a bore diameter of 140 mm and an outer diameter of 178 mm for optimal fit
Robust ring thickness of 9.5 mm provides durability and stability during operation
Designed with a minimum fillet radius of 1 mm to support structural integrity
Lightweight at only 0.75 kg facilitating ease of handling and installation
Ideal for diverse industrial applications ensuring versatility in use
Related links
- NTN 1R140X155X35 140 mm ID Needle Roller Bearing Needle Roller, 155 mm OD
- NTN NA4928 140 mm ID Roller Bearing Needle Roller 190 mm OD
- NTN NA4828 140 mm ID Roller Bearing Needle Roller 175 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NA4920 100 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN 1R55X60X25 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R55X60X35 55 mm ID Needle Roller Bearing Needle Roller, 55 mm OD
- NTN 1R60X68X35 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
